LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580ER40002DTT product image
Images for reference only

CTS 580ER40002DTT

Manufacturer
MPN
580ER40002DTT
LCSC Part #
C7026718
Packaging
SMD5032-8P
Customer #
Key Attributes
40MHz SMD5032-8P Oscillators RoHS
DatasheetCTS 580ER40002DTT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.2687$ 41.27
200+$ 16.4678$ 3293.56
500+$ 15.9171$ 7958.55
1,000+$ 15.6456$ 15645.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply6mA
Operating Temperature-30℃~+85℃
Frequency Stability±200ppb
Output TypeClipped sine wave
Frequency40MHz
Voltage - Supply3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
580ER40002DATCTSSMD5032-8P0$ 41.2687
580ER40002ITTCTSSMD5032-8P0$ 41.2687
580ER40002IATCTSSMD5032-8P0$ 41.2687
580ER40002CTTCTSSMD5032-8P0$ 41.2687
580ER40002CATCTSSMD5032-8P0$ 41.2687
580EL40002DATCTSSMD5032-8P0$ 41.2687
580EL40002DTTCTSSMD5032-8P0$ 41.2687
XTCLH40M000THJA1P0muRataSMD5032-8P0$ 11.8832
580EL40002ITTCTSSMD5032-8P0$ 41.2687
580EL40002IATCTSSMD5032-8P0$ 41.2687