LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CTS 581EN20402CAT

Produttore
Cod. Prod.
581EN20402CAT
Cod. LCSC
C7026308
Imballo
SMD5032-8P
Numero Cliente
Attr. chiave
20.48MHz SMD5032-8P Oscillators RoHS
Scheda TecnicaCTS 581EN20402CAT
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreCTS
ImballoSMD5032-8P
Current - Supply9.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±200ppb
Output TypeHCMOS
Frequency20.48MHz
Voltage - Supply2.5V

Descrizione

Traduzione AI

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Caratteristiche

Traduzione AI
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applicazioni

Traduzione AI

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell