LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581EL192X2CAT product image
Images for reference only

CTS 581EL192X2CAT

Manufacturer
MPN
581EL192X2CAT
LCSC Part #
C7026189
Packaging
SMD5032-8P
Customer #
Key Attributes
19.2MHz SMD5032-8P Oscillators RoHS
DatasheetCTS 581EL192X2CAT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.6815$ 39.68
200+$ 15.8345$ 3166.90
500+$ 15.3044$ 7652.20
1,000+$ 15.0441$ 15044.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±280ppb
Output TypeHCMOS
Frequency19.2MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
581EL192X2CTTCTSSMD5032-8P0$ 39.6815
581L19202CATCTSSMD5032-8P0$ 39.6815
581EL19202CTTCTSSMD5032-8P0$ 39.6815
581EL19202CATCTSSMD5032-8P0$ 39.6815
581L19202CTTCTSSMD5032-8P0$ 39.6815
581EL192X2DATCTSSMD5032-8P0$ 39.6815
581L192X2DATCTSSMD5032-8P0$ 39.6815
581EL192X2DTTCTSSMD5032-8P0$ 39.6815
581EL192X2IATCTSSMD5032-8P0$ 39.6815
581EL192X2ITTCTSSMD5032-8P0$ 39.6815
O 19,20-JTP53HC-F-K-3,3-LFJauch QuartzSMD5032-8P0$ 47.8332
O 19,20-JTP53HC-F-P-3,3-LFJauch QuartzSMD5032-8P0$ 49.5319
581L19202DATCTSSMD5032-8P0$ 39.6815
581L19202DTTCTSSMD5032-8P0$ 39.6815
581EL19202DATCTSSMD5032-8P0$ 39.6815
581R192X2CATCTSSMD5032-8P0$ 39.6815
581R192X2CTTCTSSMD5032-8P0$ 39.6815
581ER192X2CATCTSSMD5032-8P0$ 39.6815
581EL19202ITTCTSSMD5032-8P0$ 39.6815
581L19202IATCTSSMD5032-8P0$ 39.6815