iNRCORE PL8132
| Manufacturer | |
| MPN | PL8132 |
| LCSC Part # | C7026111 |
| Packaging | SMD,18.4x14.6mm |
| Customer # | |
| Key Attributes | FIXED IND 40.5uH 2.7A 100mΩ SMD,18.4x14.6mm |
| Datasheet | iNRCORE PL8132 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 2.7A | |
| Inductance | 40.5uH | |
| DC Resistance(DCR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2.7A | |
| Inductance | 40.5uH | |
| DC Resistance(DCR) | 100mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.6578 | $ 28.66 |
| 210+ | $ 11.4353 | $ 2401.41 |
| 510+ | $ 11.0534 | $ 5637.23 |
| 990+ | $ 10.864 | $ 10755.36 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm | |
| Current Rating | 2.7A | |
| Inductance | 40.5uH | |
| DC Resistance(DCR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,18.4x14.6mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2.7A | |
| Inductance | 40.5uH | |
| DC Resistance(DCR) | 100mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

