SKYWORKS 565BAA150M000ACGR
| Manufacturer | |
| MPN | 565BAA150M000ACGR |
| LCSC Part # | C7025839 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 150MHz SMD7050-6P Oscillators RoHS |
| Datasheet | SKYWORKS 565BAA150M000ACGR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 140mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 150MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 140mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 150MHz | |
| Voltage - Supply | 1.8V~3.3V |
Introduction
The Si565 Super-Family voltage-controlled crystal oscillator uses Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at any output frequency. The device is factory-programmed to any frequency from 0.2 to 3000 MHz with resolution of less than 1 ppb, and maintains ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems using switching power supplies. The Si565 is available in industry-standard packages, greatly simplifying the supply chain and enabling Silicon Labs to deliver custom-frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si565 uses a single crystal and DSPLL IC-based approach to provide the required output frequency. The Si565 can be factory-configured for a wide range of user specifications, including frequency, output format, and OE pin position/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. Package sizes are available in 5×7 mm, 3.2×5 mm, and 2.5×3.2 mm.
Features
- Any frequency from 200 kHz to 3000 MHz
- Ultra-low jitter: 100 fs RMS typical (12 kHz - 20 MHz)
- Excellent PSRR and power supply noise immunity: -80 dBc typical
- Single device operates from 3.3V, 2.5V, and 1.8V VDD supplies
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
- Available in 2.5×3.2, 3.2×5, and 5×7 mm packages
- Samples available in 1-2 weeks
Applications
- 100G/200G/400G optical transport network, coherent optical
- 10G/25G/40G/100G Ethernet
- 56G/112G PAM4 clocking
- 3G-SDI/12G-SDI/24G-SDI broadcast video
- Servers, switches, storage devices, NICs, search acceleration
- Test and measurement
- FPGA/ASIC clocking
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 140mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 150MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 140mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 150MHz | |
| Voltage - Supply | 1.8V~3.3V |
Introduction
The Si565 Super-Family voltage-controlled crystal oscillator uses Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at any output frequency. The device is factory-programmed to any frequency from 0.2 to 3000 MHz with resolution of less than 1 ppb, and maintains ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems using switching power supplies. The Si565 is available in industry-standard packages, greatly simplifying the supply chain and enabling Silicon Labs to deliver custom-frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si565 uses a single crystal and DSPLL IC-based approach to provide the required output frequency. The Si565 can be factory-configured for a wide range of user specifications, including frequency, output format, and OE pin position/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. Package sizes are available in 5×7 mm, 3.2×5 mm, and 2.5×3.2 mm.
Features
- Any frequency from 200 kHz to 3000 MHz
- Ultra-low jitter: 100 fs RMS typical (12 kHz - 20 MHz)
- Excellent PSRR and power supply noise immunity: -80 dBc typical
- Single device operates from 3.3V, 2.5V, and 1.8V VDD supplies
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
- Available in 2.5×3.2, 3.2×5, and 5×7 mm packages
- Samples available in 1-2 weeks
Applications
- 100G/200G/400G optical transport network, coherent optical
- 10G/25G/40G/100G Ethernet
- 56G/112G PAM4 clocking
- 3G-SDI/12G-SDI/24G-SDI broadcast video
- Servers, switches, storage devices, NICs, search acceleration
- Test and measurement
- FPGA/ASIC clocking
C7025839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

