LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRF470R5L product image
  • PE1206FRF470R5L thumbnail 1
  • PE1206FRF470R5L thumbnail 2
  • PE1206FRF470R5L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRF470R5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRF470R5L
LCSC Part #
C7025678
Packaging
1206
Customer #
Key Attributes
RES 500mΩ ±1% 1W 1206
Datasheetpdf iconYAGEO PE1206FRF470R5L
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0689$ 0.69
100+$ 0.0569$ 5.69
300+$ 0.0509$ 15.27
1,000+$ 0.0464$ 46.40
4,000+$ 0.0428$ 171.20
8,000+$ 0.041$ 328.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance500mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece