PULSE PE-67200
| Manufacturer | |
| MPN | PE-67200 |
| LCSC Part # | C7025394 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Sense Transformers |
| Datasheet | PULSE PE-67200 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Height | - | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Height | - | |
| Mounting Type | Straight |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDE Approved
- Meet IEC950 insulation requirements
- 4250VRMS primary to secondary breakdown voltage
- Frequency range 10kHz to 200kHz
- Operating Temperature -40℃ to +130℃
- 1 turn primary winding
- 170℃ insulation system
- The maximum recommended operating flux density (Bop) is 2000 gauss to prevent saturation at an operating temperature of 105℃
- The core loss factor (KQ) is valid from 10kHz to 200kHz at 105℃
Applications
AI Translation
- switch mode power supply applications, unipolar or bipolar, operating at frequencies from 10kHz to 200kHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.1365 | $ 28.14 |
| 200+ | $ 11.2277 | $ 2245.54 |
| 500+ | $ 10.8518 | $ 5425.90 |
| 1,000+ | $ 10.667 | $ 10667.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Height | - | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Height | - | |
| Mounting Type | Straight |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDE Approved
- Meet IEC950 insulation requirements
- 4250VRMS primary to secondary breakdown voltage
- Frequency range 10kHz to 200kHz
- Operating Temperature -40℃ to +130℃
- 1 turn primary winding
- 170℃ insulation system
- The maximum recommended operating flux density (Bop) is 2000 gauss to prevent saturation at an operating temperature of 105℃
- The core loss factor (KQ) is valid from 10kHz to 200kHz at 105℃
Applications
AI Translation
- switch mode power supply applications, unipolar or bipolar, operating at frequencies from 10kHz to 200kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

