CUI PDSE2-S12-S12-M-TR
| Manufacturer | |
| MPN | PDSE2-S12-S12-M-TR |
| LCSC Part # | C7025260 |
| Packaging | SMD-5P,13.2x8.5mm |
| Customer # | |
| Key Attributes | DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7.25mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2 W isolated output
- single unregulated output
- 1,500 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105℃)
- efficiency up to 85%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4049 | $ 8.40 |
| 10+ | $ 8.2208 | $ 82.21 |
| 30+ | $ 8.0981 | $ 242.94 |
| 100+ | $ 7.9738 | $ 797.38 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 7.25mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2 W isolated output
- single unregulated output
- 1,500 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105℃)
- efficiency up to 85%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

