Rubycon 400KXW100MEFC16X30
| Manufacturer | |
| Mfr. Part # | 400KXW100MEFC16X30 |
| LCSC Part # | C702498 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 400V TH |
| Description | 100uF 400V Aluminum Electrolytic Capacitors Through Hole,D16xL30mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
298 
298
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0879 | $ 1.09 |
10+ | $ 0.9158 | $ 9.16 |
30+ | $ 0.8226 | $ 24.68 |
100+ | $ 0.7153 | $ 71.53 |
500+ | $ 0.6158 | $ 307.90 |
1,000+ | $ 0.5953 | $ 595.30 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$