LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 51KST30-01B10S product image
Images for reference only

Grayhill 51KST30-01B10S

Manufacturer
MPN
51KST30-01B10S
LCSC Part #
C7024895
Packaging
-
Customer #
Key Attributes
30° 10 1 1 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 51KST30-01B10S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.5762$ 75.58
200+$ 30.1565$ 6031.30
500+$ 29.1488$ 14574.40
1,000+$ 28.6502$ 28650.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions10
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V