Rubycon 50YXM47MEFRT16.3X11
| Manufacturer | |
| MPN | 50YXM47MEFRT16.3X11 |
| LCSC Part # | C702470 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | ±20% 50V 47uF Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0967 | $ 0.97 |
| 100+ | $ 0.0803 | $ 8.03 |
| 300+ | $ 0.0722 | $ 21.66 |
| 2,000+ | $ 0.066 | $ 132.00 |
| 4,000+ | $ 0.0611 | $ 244.40 |
| 10,000+ | $ 0.0586 | $ 586.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C702470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERS1HM470E110T | AISHI | Through Hole,D6.3xL11mm | 169,620 | $ 0.0351 | ||
| 50YXJ47M6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 143,450 | $ 0.0687 | ||
| ERM1HM470E11OT | AISHI | Through Hole,D6.3xL11mm | 91,060 | $ 0.0408 | ||
| KM476M050E11RR0VH2FP0 | Chengx | Through Hole,D6.3xL11mm | 82,980 | $ 0.026 | ||
| 50YXF47MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 54,240 | $ 0.0663 | ||
| GR476M050E11RR0VH4FP0 | Chengx | Through Hole,D6.3xL11mm | 21,400 | $ 0.0328 | ||
| 50YXF47MFFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 15,110 | $ 0.0722 | ||
| RC050M470LO6.3*11TH-2A1E | BERYL Electronic Tech | Through Hole,D6.3xL11mm | 7,820 | $ 0.036 | ||
| DHG050M476E110S1AA | KNSCHA | Through Hole,D6.3xL11mm | 6,940 | $ 0.0328 | ||
| RXW470M1HBK-0611 | Lelon | Through Hole,D6.3xL11mm | 5,890 | $ 0.0608 | ||
| 50YXF47MEFCT16.3X11 | Rubycon | Through Hole,D6.3xL11mm | 5,850 | $ 0.0798 | ||
| NXA50V47M6.3*11 2.5TP | SAMYOUNG | Through Hole,D6.3xL11mm | 5,710 | $ 0.1146 | ||
| 50YXH47MEFC TA6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 80 | $ 0.0753 | ||
| 50YXM47MEFR6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 15 | $ 0.1098 | ||
| 50PX47MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 5 | $ 0.1209 | ||
| 50YXJ47MT16.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0636 | ||
| EWH1HM470E11P50 | AISHI | Through Hole,D6.3xL11mm | 0 | $ 0.0363 | ||
| KF470M050E110A | CapXon | Through Hole,D6.3xL11mm | 0 | $ 0.036 | ||
| KM470M050E110A | CapXon | Through Hole,D6.3xL11mm | 0 | $ 0.0343 | ||
| RJA470M1HSA-0611P | Lelon | Through Hole,D6.3xL11mm | 0 | $ 0.0518 |



