LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC28C45QDRQ1 product image
  • UCC28C45QDRQ1 thumbnail 1
  • UCC28C45QDRQ1 thumbnail 2
  • UCC28C45QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC28C45QDRQ1RoHS

Manufacturer
MPN
UCC28C45QDRQ1
LCSC Part #
C702438
Packaging
SOIC-8
Customer #
Key Attributes
Automotive BiCMOS low-power current-mode PWM controller
Datasheetpdf iconTI UCC28C45QDRQ1
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.581$ 1.58
10+$ 1.4027$ 14.03
30+$ 1.2778$ 38.33
100+$ 1.1643$ 116.43
500+$ 1.1108$ 555.40
1,000+$ 1.0897$ 1089.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+125℃
Output Current200mA
FeaturesUnder-voltage lockout;Under Voltage Protection;Over Current Protection
TopologyFlyback
Duty Cycle(Max)48%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback
Frequency - Switching1MHz
Operating Voltage7.6V~18V
Output Voltage18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCC28C4x-Q1 series of devices are high-performance current-mode PWM controllers. The UCC28C4x-Q1 series supports the implementation of fixed-frequency, peak current-mode flyback functions, with UVLO and maximum duty cycle limit functions. In terms of configuration, it can use the auxiliary winding for primary-side regulation or an optocoupler for secondary-side regulation. This series of devices can achieve high-frequency operation up to 1 MHz, with low start-up and operating currents, thus minimizing start-up losses and operating power consumption and improving efficiency. They also feature fast current sensing (output delay time up to 35 ns) and ±1 A peak output current capability, which can directly drive large external MOSFETs. The UCC28C4x-Q1 series of devices are available in an 8-pin SOIC (D) package.

Features

AI Translation
  • AEC-Q100 qualified with the following characteristics:
  • Device temperature grade 1: -40°C to +125°C
  • Device HBM classification level 2: ±2kV
  • Device CDM classification level C4B: 750V
  • Functional Safety enabled
  • Documentation available to aid functional safety system design
  • Operating frequency: 1MHz maximum
  • 50μA standby current, 100μA maximum
  • Operating current as low as 2.3mA at 52kHz
  • 35ns fast cycle-by-cycle overcurrent limiting
  • ±1A peak output current
  • Rail-to-rail output swing with 25ns rise time and 20ns fall time
  • Initial trimmed 2.5V error amplifier reference at ±1%
  • Trimmed oscillator discharge current
  • Undervoltage lockout new version
  • Create custom designs with UCC28C4x-Q1 using WEBENCH Power Designer

Applications

AI Translation
  • Isolated bias supply for OBC and DC/DC converters
  • High-voltage to low-voltage backup supply for traction inverters
  • High-voltage isolated supply for HVAC compressors
  • Isolated supply for AC and DC EV charging equipment