TI UCC28951QPWRQ1
| Manufacturer | |
| MPN | UCC28951QPWRQ1 |
| LCSC Part # | C702434 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Phase-shifted full-bridge controller suitable for wide input voltage range applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Synchronous rectification drive;Light load efficient mode;Adjustable soft-start;Slope compensation;Hiccup current limiting;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP) | |
| Topology | Full-Bridge | |
| Duty Cycle(Max) | 92% | |
| Working Mode | DCM | |
| Operating Voltage | 8V~17V | |
| Frequency - Switching | 50kHz~1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.44 | $ 5.44 |
| 10+ | $ 4.6814 | $ 46.81 |
| 30+ | $ 4.2437 | $ 127.31 |
| 100+ | $ 3.7882 | $ 378.82 |
| 500+ | $ 3.5775 | $ 1788.75 |
| 1,000+ | $ 3.4835 | $ 3483.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Synchronous rectification drive;Light load efficient mode;Adjustable soft-start;Slope compensation;Hiccup current limiting;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP) | |
| Topology | Full-Bridge | |
| Duty Cycle(Max) | 92% | |
| Working Mode | DCM | |
| Operating Voltage | 8V~17V | |
| Frequency - Switching | 50kHz~1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

