TI UCC2805QDRQ1
| Manufacturer | |
| MPN | UCC2805QDRQ1 |
| LCSC Part # | C702416 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power BiCMOS Current-Mode PWM Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Pd - Power Dissipation | 0.65W | |
| Frequency - Switching | 26kHz~36kHz | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 4V | |
| Duty Cycle(Max) | 50% | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3.6V~11V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC280x-Q1 family of high-speed, low-power integrated circuits contain all of the control and drive components required for off-line and DC-to-DC fixed frequency current-mode switching mode power supplies with minimal parts count. These devices have the same pin configuration as the UCx84x family, and also offer the added features of internal full-cycle soft start and internal leadingedge blanking of the current-sense input. The UCC280x-Q1 family offers a variety of package options, temperature range options, choice of maximum duty cycle, and choice of critical voltage levels. Lower reference parts such as the UCC2803-Q1 and UCC2805-Q1 fit best into battery-operated systems, while the higher reference and higher UVLO hysteresis of the UCC2802-Q1 and UCC2804-Q1 make these ideal choices for use in off-line power supplies. The UCC280x-Q1 series is specified for operation from -40°C to 125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results: Device temperature grade 1: -40°C to 125°C TA; Device HBM classification level 2: ±2 kV; Device CDM classification level C5: >1000 V
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation up to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% tolerance voltage reference
- Same pinout as UC3842 and UC3842A
Applications
- Switch mode power supplies (SMPS)
- DC-to-DC converters
- Power modules
- Automotive PSU
- Battery-operated PSU
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2351 | $ 4.24 |
| 10+ | $ 3.6201 | $ 36.20 |
| 30+ | $ 3.2551 | $ 97.65 |
| 100+ | $ 2.8851 | $ 288.51 |
| 500+ | $ 2.7147 | $ 1357.35 |
| 1,000+ | $ 2.6385 | $ 2638.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Pd - Power Dissipation | 0.65W | |
| Frequency - Switching | 26kHz~36kHz | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 4V | |
| Duty Cycle(Max) | 50% | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3.6V~11V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC280x-Q1 family of high-speed, low-power integrated circuits contain all of the control and drive components required for off-line and DC-to-DC fixed frequency current-mode switching mode power supplies with minimal parts count. These devices have the same pin configuration as the UCx84x family, and also offer the added features of internal full-cycle soft start and internal leadingedge blanking of the current-sense input. The UCC280x-Q1 family offers a variety of package options, temperature range options, choice of maximum duty cycle, and choice of critical voltage levels. Lower reference parts such as the UCC2803-Q1 and UCC2805-Q1 fit best into battery-operated systems, while the higher reference and higher UVLO hysteresis of the UCC2802-Q1 and UCC2804-Q1 make these ideal choices for use in off-line power supplies. The UCC280x-Q1 series is specified for operation from -40°C to 125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results: Device temperature grade 1: -40°C to 125°C TA; Device HBM classification level 2: ±2 kV; Device CDM classification level C5: >1000 V
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation up to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% tolerance voltage reference
- Same pinout as UC3842 and UC3842A
Applications
- Switch mode power supplies (SMPS)
- DC-to-DC converters
- Power modules
- Automotive PSU
- Battery-operated PSU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



