LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC3843DTR product image
  • UC3843DTR thumbnail 1
  • UC3843DTR thumbnail 2
  • UC3843DTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UC3843DTRRoHS

Manufacturer
MPN
UC3843DTR
LCSC Part #
C702406
Packaging
SOIC-14
Customer #
Key Attributes
200mA 500kHz SOIC-14 Power Supply Controllers, Monitors RoHS
Datasheetpdf iconTI UC3843DTR
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8773$ 0.88
10+$ 0.7748$ 7.75
30+$ 0.6804$ 20.41
100+$ 0.6087$ 60.87
500+$ 0.5795$ 289.75
1,000+$ 0.5648$ 564.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOIC-14
Output Current200mA
Frequency - Switching500kHz
FeaturesOver Current Protection;Under Voltage Protection
Duty Cycle(Max)97%
Operating Temperature0℃~+70℃
Working ModePWM Modulation
Operating Voltage12V~28V
TopologyBoost;Buck;Buck-Boost;Flyback;Forward

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCx84x series control ICs provide the features necessary to implement off-line or DC-DC fixed-frequency current-mode control schemes with a minimum number of external components. Internally implemented circuits include undervoltage lockout (UVLO) — characterized by a startup current of less than 1mA — and a precision reference for trimming accuracy at the error amplifier. Additional internal circuitry includes logic for latched operation, a PWM comparator for current-limit control, and a totem-pole output stage designed to source or sink high peak currents. When in the off state, the output stage — suitable for driving N-channel MOSFETs — is held low.

The UCx84x series offers a variety of package options, temperature range options, maximum duty cycle selections, turn-on and turn-off thresholds, and hysteresis range selections. Devices with higher turn-on or turn-off hysteresis are ideal for off-line power supplies, while devices with a narrower hysteresis range are suited for DC-DC applications. The UC184x devices are specified for an operating temperature range of -55°C to 125°C, the UC284x series is specified for -40°C to 85°C, and the UC384x series is specified for 0°C to 70°C.

Features

AI Translation
  • Optimized for off-line and DC-DC converters
  • Low startup current (< 1mA)
  • Automatic feedforward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Undervoltage lockout with hysteresis
  • Double pulse suppression
  • High-current totem pole output
  • Internally trimmed bandgap reference
  • Operating frequency up to 500kHz
  • Error amplifier with low output impedance

Applications

AI Translation
  • Switching regulator with arbitrary polarity
  • Transformer-coupled DC-DC converter