TI TUSB8041RGCT
| Manufacturer | |
| MPN | TUSB8041RGCT |
| LCSC Part # | C702388 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Four-port USB 3.0 hub |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V;0.99V~1.26V | |
| Memory Interface | I2C;SMBus | |
| Type | Hub | |
| USB Protocol | USB 3.0;USB 2.0 | |
| Supply Current | 778mA | |
| Number of Channels | 4 | |
| Quiescent Supply Current | 33mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 132
132 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.205 | $ 12.21 |
| 10+ | $ 11.0278 | $ 110.28 |
| 30+ | $ 10.6013 | $ 318.04 |
| 100+ | $ 9.7549 | $ 975.49 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V;0.99V~1.26V | |
| Memory Interface | I2C;SMBus | |
| Type | Hub | |
| USB Protocol | USB 3.0;USB 2.0 | |
| Supply Current | 778mA | |
| Number of Channels | 4 | |
| Quiescent Supply Current | 33mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C702388 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



