TT Electronics PAAM60-13
| Manufacturer | |
| MPN | PAAM60-13 |
| LCSC Part # | C7023863 |
| Packaging | DIP,89x63.5mm |
| Customer # | |
| Key Attributes | 90VAC~264VAC DIP,89x63.5mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,89x63.5mm | |
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,89x63.5mm | |
| Output Power | 60W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PAAM60 series of encapsulated, single output, through-hole AC/DC modules is specially designed for use in medical applications. This power dense 2.5"×3.5" platform offers up to 60W of continuous throughput across a wide range of operating temperatures whilst maintaining low emissions and high efficiency.
Features
AI Translation
- PCB Mountable Switching Power Module
- Fully Encapsulated Plastic Case
- Universal Input Range 90-264VAC
- Regulated Output and Low Ripple and Low Noise
- <0.3W No Load Input Power
- Isolation Class II
- CE, CB, UL, cUL Approvals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 119.4792 | $ 119.48 |
| 200+ | $ 47.6733 | $ 9534.66 |
| 500+ | $ 46.0797 | $ 23039.85 |
| 1,000+ | $ 45.2924 | $ 45292.40 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,89x63.5mm | |
| Output Power | 60W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,89x63.5mm | |
| Output Power | 60W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PAAM60 series of encapsulated, single output, through-hole AC/DC modules is specially designed for use in medical applications. This power dense 2.5"×3.5" platform offers up to 60W of continuous throughput across a wide range of operating temperatures whilst maintaining low emissions and high efficiency.
Features
AI Translation
- PCB Mountable Switching Power Module
- Fully Encapsulated Plastic Case
- Universal Input Range 90-264VAC
- Regulated Output and Low Ripple and Low Noise
- <0.3W No Load Input Power
- Isolation Class II
- CE, CB, UL, cUL Approvals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

