TI TUSB8040ARKMR
| Manufacturer | |
| MPN | TUSB8040ARKMR |
| LCSC Part # | C702386 |
| Packaging | WQFN-100(9x9) |
| Customer # | |
| Key Attributes | WQFN-100(9x9) Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | WQFN-100(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection |
Introduction
The TUSB8040A is a four-port USB 3.0 compatible hub in a 100-pin QFN package, designed for operation over the commercial temperature range of 0°C to 70°C. The TUSB8040A provides simultaneous SuperSpeed USB and high-speed or full-speed connectivity on the upstream port, and SuperSpeed USB, high-speed, full-speed, or low-speed connectivity on the downstream ports. When the upstream port is connected to an electrical environment that supports only high-speed, full-speed, or low-speed connectivity, SuperSpeed USB connectivity on the downstream ports is disabled. When the upstream port is connected to an electrical environment that supports only full-speed or low-speed connectivity, both SuperSpeed USB and high-speed connectivity on the downstream ports are disabled. The TUSB8040A supports up to four downstream ports and can be configured to report one to four downstream ports via pin selection, a connected EEPROM, or an SMBus controller. This configuration option provides the ability to scale the device per application.
Features
- Upstream port supports SuperSpeed USB, high-speed, and full-speed connections
- Four downstream ports supported, each with SuperSpeed USB, high-speed, full-speed, or low-speed connectivity
- Multi-Transaction Translator (MTT) hub: four Transaction Translators, one per port
- Four asynchronous endpoint buffers per TT for improved data throughput over TTs with the USB-required minimum of two buffers
- Supports operation as a USB 3.0 or USB 2.0 composite device
- Per-port or ganged power switching with overcurrent notification input
- Status outputs: high-speed upstream connection, high-speed upstream port suspended, SuperSpeed USB upstream connection, SuperSpeed USB upstream port suspended
- Optional serial EEPROM or SMBus controlled interface for custom configuration: VID/PID, manufacturer and product strings, serial number
- Each downstream port individually configurable via pin strapping or EEPROM/SMBus controlled interface: enable/disable, removable or permanently attached (for composite applications), battery charging enable/disable
- 128-bit Universally Unique Identifier (UUID)
- Optional USB 2.0 compatible port indicator LED support
- Configurable SMBus address for multiple devices on the same SMBus segment
- On-board and in-system EEPROM programming via USB 2.0 upstream port
- Single clock input, 24MHz crystal or oscillator
- No special driver requirements; seamless operation with any USB stack-supporting OS
Applications
- Computer systems
- Docking stations
- Monitors
- Set-top boxes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7924 | $ 4.79 |
| 10+ | $ 4.1014 | $ 41.01 |
| 30+ | $ 3.6911 | $ 110.73 |
| 100+ | $ 3.2747 | $ 327.47 |
| 500+ | $ 3.0834 | $ 1541.70 |
| 1,000+ | $ 2.997 | $ 2997.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-100(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | WQFN-100(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection |
Introduction
The TUSB8040A is a four-port USB 3.0 compatible hub in a 100-pin QFN package, designed for operation over the commercial temperature range of 0°C to 70°C. The TUSB8040A provides simultaneous SuperSpeed USB and high-speed or full-speed connectivity on the upstream port, and SuperSpeed USB, high-speed, full-speed, or low-speed connectivity on the downstream ports. When the upstream port is connected to an electrical environment that supports only high-speed, full-speed, or low-speed connectivity, SuperSpeed USB connectivity on the downstream ports is disabled. When the upstream port is connected to an electrical environment that supports only full-speed or low-speed connectivity, both SuperSpeed USB and high-speed connectivity on the downstream ports are disabled. The TUSB8040A supports up to four downstream ports and can be configured to report one to four downstream ports via pin selection, a connected EEPROM, or an SMBus controller. This configuration option provides the ability to scale the device per application.
Features
- Upstream port supports SuperSpeed USB, high-speed, and full-speed connections
- Four downstream ports supported, each with SuperSpeed USB, high-speed, full-speed, or low-speed connectivity
- Multi-Transaction Translator (MTT) hub: four Transaction Translators, one per port
- Four asynchronous endpoint buffers per TT for improved data throughput over TTs with the USB-required minimum of two buffers
- Supports operation as a USB 3.0 or USB 2.0 composite device
- Per-port or ganged power switching with overcurrent notification input
- Status outputs: high-speed upstream connection, high-speed upstream port suspended, SuperSpeed USB upstream connection, SuperSpeed USB upstream port suspended
- Optional serial EEPROM or SMBus controlled interface for custom configuration: VID/PID, manufacturer and product strings, serial number
- Each downstream port individually configurable via pin strapping or EEPROM/SMBus controlled interface: enable/disable, removable or permanently attached (for composite applications), battery charging enable/disable
- 128-bit Universally Unique Identifier (UUID)
- Optional USB 2.0 compatible port indicator LED support
- Configurable SMBus address for multiple devices on the same SMBus segment
- On-board and in-system EEPROM programming via USB 2.0 upstream port
- Single clock input, 24MHz crystal or oscillator
- No special driver requirements; seamless operation with any USB stack-supporting OS
Applications
- Computer systems
- Docking stations
- Monitors
- Set-top boxes
C702386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

