TI TUSB8020BIPHPR
| Manufacturer | |
| MPN | TUSB8020BIPHPR |
| LCSC Part # | C702385 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | TUSB8020B Dual-Port USB 3.0 Hub |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V;0.99V~1.26V | |
| Memory Interface | I2C;SMBus | |
| Type | Hub | |
| USB Protocol | USB 3.0;USB 2.0 | |
| Supply Current | 456mA | |
| Number of Channels | 2 | |
| Quiescent Supply Current | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5394 | $ 5.54 |
| 10+ | $ 4.7139 | $ 47.14 |
| 30+ | $ 4.2118 | $ 126.35 |
| 100+ | $ 3.7893 | $ 378.93 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Downstream port power switch;Overcurrent Protection;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V;0.99V~1.26V | |
| Memory Interface | I2C;SMBus | |
| Type | Hub | |
| USB Protocol | USB 3.0;USB 2.0 | |
| Supply Current | 456mA | |
| Number of Channels | 2 | |
| Quiescent Supply Current | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C702385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

