TI TUSB212QRWBRQ1
| Manufacturer | |
| MPN | TUSB212QRWBRQ1 |
| LCSC Part # | C702371 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | USB 2.0 High-Speed Signal Conditioner |
| Description | I2C -40℃~+105℃ 480.24Mbps X2-QFN-12(1.6x1.6) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.2289 | $ 5.23 |
10+ | $ 5.097 | $ 50.97 |
30+ | $ 5.008 | $ 150.24 |
100+ | $ 4.9205 | $ 492.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$