TI TUSB1064IRNQT
| Manufacturer | |
| MPN | TUSB1064IRNQT |
| LCSC Part # | C702365 |
| Packaging | WQFN-40-EP(4x6) |
| Customer # | |
| Key Attributes | Translator Driver Differential 4 10Gbps WQFN-40-EP(4x6) Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet | TI TUSB1064IRNQT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Translator Driver | |
| Voltage - Supply | 3V~3.6V | |
| Input type | Differential | |
| Input Capacitance | 500fF | |
| Number of Channels | 4 | |
| Output Type | Differential | |
| Delay Time | 300ps | |
| Features | Hot-swap protection;Fail-safe | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Translator Driver | |
| Voltage - Supply | 3V~3.6V | |
| Input type | Differential | |
| Input Capacitance | 500fF |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Output Type | Differential | |
| Delay Time | 300ps | |
| Features | Hot-swap protection;Fail-safe | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1046 | $ 6.10 |
| 10+ | $ 5.2491 | $ 52.49 |
| 30+ | $ 4.7296 | $ 141.89 |
| 100+ | $ 4.2921 | $ 429.21 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Translator Driver | |
| Voltage - Supply | 3V~3.6V | |
| Input type | Differential | |
| Input Capacitance | 500fF | |
| Number of Channels | 4 | |
| Output Type | Differential | |
| Delay Time | 300ps | |
| Features | Hot-swap protection;Fail-safe | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Translator Driver | |
| Voltage - Supply | 3V~3.6V | |
| Input type | Differential | |
| Input Capacitance | 500fF |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Output Type | Differential | |
| Delay Time | 300ps | |
| Features | Hot-swap protection;Fail-safe | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps |
Help & FeedbackShow similar products (0) >
C702365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TUSB1064RNQR | TI | Similar | WQFN-40-EP(4x6) | 0 | $ 4.2513 |



