TI TPS65981ABIRTQR
| Manufacturer | |
| MPN | TPS65981ABIRTQR |
| LCSC Part # | C702347 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | TPS65981 USB Type-C and USB PD Controller, Power Switch, and High-Speed Multiplexer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | QFN-56-EP(8x8) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| RDS(on) | 95mΩ | |
| Maximum Continuous Current | 3A | |
| Voltage - Supply | 5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | QFN-56-EP(8x8) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| RDS(on) | 95mΩ | |
| Maximum Continuous Current | 3A | |
| Voltage - Supply | 5V~20V |
Introduction
The TPS65981 is a highly integrated, standalone USB Type-C and Power Delivery (PD) controller optimized for notebook applications. The TPS65981 integrates a fully managed power path with robust protection features to provide a complete USB-C PD solution. The TPS65981 integrates a high-speed multiplexer that depends on the USB Type-C cable orientation provided by the CC pins. The multiplexer passes the Sideband Use data for alternate modes. The TPS65981 comes in a QFN package for reliable manufacturing (with a 0.5mm pitch and compatible with 2-layer PCBs) and has an extended (industrial) temperature range. The TPS65981 is certified to USB PD 2.0 and is no longer eligible for USB IF certification. The port power switch can provide up to 3A of downstream current for both legacy USB power and Type-C USB power at 5V. When the USB PD power is used as a power source device (host), a power sink device (device), or a power source-sink device, an additional bidirectional switch path can provide up to 3A of current at up to 20V. Additionally, the TPS65981 device can also be used as an upstream-facing port (UFP), a downstream-facing port (DFP), or a dual-role data port. The port data multiplexer enables USB 2.0 HS data transfer between the port and the top or bottom D+/D– signal pairs and has a USB 2.0 low-speed endpoint. Additionally, the Sideband Use (SBU) signal pairs can be used for auxiliary or alternate mode communication (e.g., DisplayPort). The power management circuit is powered by the internal 3.3V voltage of the system, while using VBUS to start up and negotiate power for battery-depleted or battery-less scenarios.
Features
- USB-IF PD2.0 certified
- Fully configurable USB PD controller
- External DC/DC power control via GPIO
- Port data multiplexer with USB 2.0 HS data and low-speed endpoints for alternate mode sideband data
- GUI tool for easy TPS65981 configuration across various applications
- DisplayPort alternate mode support
- Industrial temperature range support
- Fully managed integrated power path
- Integrated 5V, 3A, 55mΩ power switch
- Integrated 5V–20V, 3A, 95mΩ bidirectional load switch
- Gate control and current sensing for external 5V–20V, 5A bidirectional switch (back-to-back NFET)
- UL2367 certification number: E169910-20150728
- Integrated robust power path protection
- Integrated reverse current protection, UVLO, OVP, and slew-rate-controlled high-voltage bidirectional power path
- Integrated UVLO, OVP, and current limiting for surge current protection on 5V/3A source power path
- USB Type-C Power Delivery (PD) controller
- 8 configurable GPIOs
- BC1.2 charging support
- USB PD 2.0 compliant
- USB Type-C specification compliant
- Cable attach and orientation detection
- Integrated VCONN switch
- PHY and policy engine
- 3.3V LDO output for dead battery support
- Powered from 3.3V or VBUS supply
- 1 I2C primary port
- 1 I2C secondary port
Applications
- Automotive infotainment aftermarket
- Other personal electronics and industrial applications
- Medical devices
- Rugged PCs and laptops
- Hub stations
- Flat panel monitors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8872 | $ 8.89 |
| 10+ | $ 8.6791 | $ 86.79 |
| 30+ | $ 8.5388 | $ 256.16 |
| 100+ | $ 8.4001 | $ 840.01 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | QFN-56-EP(8x8) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| RDS(on) | 95mΩ | |
| Maximum Continuous Current | 3A | |
| Voltage - Supply | 5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | QFN-56-EP(8x8) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| RDS(on) | 95mΩ | |
| Maximum Continuous Current | 3A | |
| Voltage - Supply | 5V~20V |
Introduction
The TPS65981 is a highly integrated, standalone USB Type-C and Power Delivery (PD) controller optimized for notebook applications. The TPS65981 integrates a fully managed power path with robust protection features to provide a complete USB-C PD solution. The TPS65981 integrates a high-speed multiplexer that depends on the USB Type-C cable orientation provided by the CC pins. The multiplexer passes the Sideband Use data for alternate modes. The TPS65981 comes in a QFN package for reliable manufacturing (with a 0.5mm pitch and compatible with 2-layer PCBs) and has an extended (industrial) temperature range. The TPS65981 is certified to USB PD 2.0 and is no longer eligible for USB IF certification. The port power switch can provide up to 3A of downstream current for both legacy USB power and Type-C USB power at 5V. When the USB PD power is used as a power source device (host), a power sink device (device), or a power source-sink device, an additional bidirectional switch path can provide up to 3A of current at up to 20V. Additionally, the TPS65981 device can also be used as an upstream-facing port (UFP), a downstream-facing port (DFP), or a dual-role data port. The port data multiplexer enables USB 2.0 HS data transfer between the port and the top or bottom D+/D– signal pairs and has a USB 2.0 low-speed endpoint. Additionally, the Sideband Use (SBU) signal pairs can be used for auxiliary or alternate mode communication (e.g., DisplayPort). The power management circuit is powered by the internal 3.3V voltage of the system, while using VBUS to start up and negotiate power for battery-depleted or battery-less scenarios.
Features
- USB-IF PD2.0 certified
- Fully configurable USB PD controller
- External DC/DC power control via GPIO
- Port data multiplexer with USB 2.0 HS data and low-speed endpoints for alternate mode sideband data
- GUI tool for easy TPS65981 configuration across various applications
- DisplayPort alternate mode support
- Industrial temperature range support
- Fully managed integrated power path
- Integrated 5V, 3A, 55mΩ power switch
- Integrated 5V–20V, 3A, 95mΩ bidirectional load switch
- Gate control and current sensing for external 5V–20V, 5A bidirectional switch (back-to-back NFET)
- UL2367 certification number: E169910-20150728
- Integrated robust power path protection
- Integrated reverse current protection, UVLO, OVP, and slew-rate-controlled high-voltage bidirectional power path
- Integrated UVLO, OVP, and current limiting for surge current protection on 5V/3A source power path
- USB Type-C Power Delivery (PD) controller
- 8 configurable GPIOs
- BC1.2 charging support
- USB PD 2.0 compliant
- USB Type-C specification compliant
- Cable attach and orientation detection
- Integrated VCONN switch
- PHY and policy engine
- 3.3V LDO output for dead battery support
- Powered from 3.3V or VBUS supply
- 1 I2C primary port
- 1 I2C secondary port
Applications
- Automotive infotainment aftermarket
- Other personal electronics and industrial applications
- Medical devices
- Rugged PCs and laptops
- Hub stations
- Flat panel monitors
C702347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

