TI TPS65581PWPR
| Manufacturer | |
| Mfr. Part # | TPS65581PWPR |
| LCSC Part # | C702335 |
| Package | TSSOP-20-EP |
| Customer # | |
| Key Attributes | Three-channel synchronous step-down converter with an input voltage of 4.5V to 18V |
| Description | 700kHz Buck Adjustable 760mV~7V TSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | TSSOP-20-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9426 | $ 3.94 |
10+ | $ 3.3413 | $ 33.41 |
30+ | $ 2.983 | $ 89.49 |
100+ | $ 2.6216 | $ 262.16 |
500+ | $ 2.4559 | $ 1227.95 |
1,000+ | $ 2.3801 | $ 2380.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$