LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65070RSLT product image
  • TPS65070RSLT thumbnail 1
  • TPS65070RSLT thumbnail 2
  • TPS65070RSLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS65070RSLTRoHS

Manufacturer
MPN
TPS65070RSLT
LCSC Part #
C702304
Packaging
VQFN-48-EP(6x6)
Customer #
Key Attributes
Power management IC (equipped with a battery charger, three buck converters, and two LDOs)
Datasheetpdf iconTI TPS65070RSLT
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4721$ 9.47
10+$ 9.0665$ 90.67
30+$ 8.8203$ 264.61
100+$ 8.6142$ 861.42
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingVQFN-48-EP(6x6)
TypeCharging IC
Operating Temperature-40℃~+85℃
InterfaceI2C
Type of BatteryLithium Battery
FeaturesProgrammable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout
Quiescent Current140uA
Charge Current - Max1.5A
Voltage - Supply2.8V~6.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS6507x series of devices are single-chip power management ICs (PMICs) suitable for the following portable applications: They include a battery charger with power path management for single-cell lithium-ion or lithium-polymer batteries. This charger can be powered either by a USB port on the USB pin or by a DC voltage provided by a wall adapter connected to the AC pin. Three high-efficiency 2.25MHz step-down converters are used to provide core voltage, memory, and I/O voltage for a processor-based system. To achieve maximum efficiency over the widest possible load current range, these step-down converters enter a low-power mode at light loads.

Features

AI Translation
  • Charger/Power Path Management:
    • 2A output current linear charger with power path; 1.5A max charging current
    • USB input current limiting: 100mA/500mA/800mA/1300mA
    • Thermal regulation, safety timer
    • Temperature sense input
  • 3 Buck Converters:
    • 2.25MHz fixed-frequency operation
    • Output current up to 1.5A
    • Adjustable or fixed output voltage, VIN range 2.8V to 6.3V
    • Power save mode at light load
    • Output voltage accuracy ±1.5% in PWM mode
    • Typical quiescent current 19μA per converter
    • 100% duty cycle capability for minimum dropout
  • LDO:
    • Dynamic voltage scaling on fixed-output LDO2
    • 20μA quiescent current
    • 200mA max output current
    • VIN range 1.8V to 6.3V
  • wLED Boost Converter:
    • Internal dimming via I2C
    • Up to z×10 LEDs
    • Up to 25mA per LED string with internal current sink
  • I2C interface
  • 10-bit ADC
  • Touchscreen interface
  • UVLO and battery fault comparator

Applications

AI Translation
  • Portable navigation systems
  • PDAs, handheld computers
  • OMAP and low-power DSP power supply