TI TPS53641RSBR
| Manufacturer | |
| MPN | TPS53641RSBR |
| LCSC Part # | C702269 |
| Packaging | WQFN-40(5x5) |
| Customer # | |
| Key Attributes | Switching Regulator IC 1 Output WQFN-40(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Synchronous Rectifier | - | |
| Features | - | |
| Frequency - Switching | - | |
| Function | - | |
| Number of Outputs | 1 | |
| Output Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Topology | - | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is designed specifically to power Intel processors under a strict disclosure agreement with Intel Corporation.
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9216 | $ 2.92 |
| 10+ | $ 2.79 | $ 27.90 |
| 30+ | $ 2.2376 | $ 67.13 |
| 100+ | $ 2.1596 | $ 215.96 |
| 500+ | $ 2.1238 | $ 1061.90 |
| 1,000+ | $ 2.1059 | $ 2105.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-40(5x5) | |
| Synchronous Rectifier | - | |
| Features | - | |
| Frequency - Switching | - | |
| Function | - | |
| Number of Outputs | 1 | |
| Output Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Topology | - | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is designed specifically to power Intel processors under a strict disclosure agreement with Intel Corporation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



