TI TPS53626RSMR
| Manufacturer | |
| MPN | TPS53626RSMR |
| LCSC Part # | C702268 |
| Packaging | VQFN-32(4x4) |
| Customer # | |
| Key Attributes | Switching Regulator IC 4.5V~28V 1 Output VQFN-32(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32(4x4) | |
| Synchronous Rectifier | - | |
| Features | - | |
| Frequency - Switching | - | |
| Function | - | |
| Number of Outputs | 1 | |
| Output Voltage | 4.5V~28V | |
| Output Current | - | |
| Output Type | - | |
| Topology | - | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3195 | $ 1.32 |
| 10+ | $ 1.0817 | $ 10.82 |
| 30+ | $ 0.9513 | $ 28.54 |
| 100+ | $ 0.8025 | $ 80.25 |
| 500+ | $ 0.738 | $ 369.00 |
| 1,000+ | $ 0.7074 | $ 707.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32(4x4) | |
| Synchronous Rectifier | - | |
| Features | - | |
| Frequency - Switching | - | |
| Function | - | |
| Number of Outputs | 1 | |
| Output Voltage | 4.5V~28V | |
| Output Current | - | |
| Output Type | - | |
| Topology | - | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



