TI TPS40195PWR
| Manufacturer | |
| MPN | TPS40195PWR |
| LCSC Part # | C702241 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1 591mV Fixed Step-down type TSSOP-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 591mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 600kHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS40195 is a flexible synchronous buck controller that operates from a supply voltage rated at 4.5V to 20V. This controller implements voltage-mode control via an adjustable switching frequency ranging from 100kHz to 600kHz. Flexible features of this device include selectable soft-start time, programmable short-circuit limiting, programmable UVLO, and synchronization capability. An adaptive anti-cross-conduction scheme is employed to prevent shoot-through current in the power FETs. Overcurrent detection is achieved by sensing the voltage drop across the low-side MOSFET (when on) and comparing it against a user-programmed threshold. This threshold is set by a single external resistor connected from ILIM to GND. Cycle-by-cycle current limiting (to prevent current runaway) is provided by sensing the voltage across the high-side MOSFET (when on) and terminating the cycle when the voltage drop exceeds a fixed threshold of 550mV. If the controller detects an output short circuit, it shuts down both MOSFETs and attempts a restart after the timeout period expires. This enables limited power dissipation under sustained fault conditions. The synchronization feature on this device is bidirectional. The device can synchronize 180° out of phase to a selected master device TPS40195 (operating at a fixed frequency of 250kHz or 500kHz), or it can synchronize to an external clock source (any frequency within the range of 100kHz to 600kHz).
Features
- Input operating voltage range: 4.5V to 20V
- Output voltage as low as 0.591V ±0.5%
- 180° dual-phase out-of-phase synchronous operation
- Internal 5V regulator
- High-side and low-side overcurrent sensing MOSFETs
- 100kHz to 600kHz switching frequency
- Enable pin and power-good indication
- Programmable UVLO with hysteresis
- Thermal shutdown at 150°C
- Optional soft-start
- Pre-biased output protection
Applications
- Digital TV
- Entry-level and mid-range servers
- Network equipment
- Non-isolated DC/DC modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7011 | $ 5.70 |
| 10+ | $ 4.8778 | $ 48.78 |
| 30+ | $ 4.3895 | $ 131.69 |
| 100+ | $ 3.8949 | $ 389.49 |
| 500+ | $ 3.6667 | $ 1833.35 |
| 1,000+ | $ 3.563 | $ 3563.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 591mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 600kHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS40195 is a flexible synchronous buck controller that operates from a supply voltage rated at 4.5V to 20V. This controller implements voltage-mode control via an adjustable switching frequency ranging from 100kHz to 600kHz. Flexible features of this device include selectable soft-start time, programmable short-circuit limiting, programmable UVLO, and synchronization capability. An adaptive anti-cross-conduction scheme is employed to prevent shoot-through current in the power FETs. Overcurrent detection is achieved by sensing the voltage drop across the low-side MOSFET (when on) and comparing it against a user-programmed threshold. This threshold is set by a single external resistor connected from ILIM to GND. Cycle-by-cycle current limiting (to prevent current runaway) is provided by sensing the voltage across the high-side MOSFET (when on) and terminating the cycle when the voltage drop exceeds a fixed threshold of 550mV. If the controller detects an output short circuit, it shuts down both MOSFETs and attempts a restart after the timeout period expires. This enables limited power dissipation under sustained fault conditions. The synchronization feature on this device is bidirectional. The device can synchronize 180° out of phase to a selected master device TPS40195 (operating at a fixed frequency of 250kHz or 500kHz), or it can synchronize to an external clock source (any frequency within the range of 100kHz to 600kHz).
Features
- Input operating voltage range: 4.5V to 20V
- Output voltage as low as 0.591V ±0.5%
- 180° dual-phase out-of-phase synchronous operation
- Internal 5V regulator
- High-side and low-side overcurrent sensing MOSFETs
- 100kHz to 600kHz switching frequency
- Enable pin and power-good indication
- Programmable UVLO with hysteresis
- Thermal shutdown at 150°C
- Optional soft-start
- Pre-biased output protection
Applications
- Digital TV
- Entry-level and mid-range servers
- Network equipment
- Non-isolated DC/DC modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



