TI TPS386000RGPR
| Manufacturer | |
| MPN | TPS386000RGPR |
| LCSC Part # | C702221 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Quad power supply voltage monitor with adjustable delay and watchdog timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Reset Timeout | 20ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 11uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3860×0 series power supply monitors (SVS) can monitor 4 power rails above 0.4V and 1 power rail below 0.4V (including negative voltages) with a threshold accuracy of 0.25% (typical). Each of the 4 monitoring circuits (SVS-n) asserts a RESETn or RESETn output signal when the SENSEm input voltage falls below the programmed threshold. The threshold of each SVS-n can be programmed using external resistors (where n = 1, 2, 3, 4 and m = 1, 2, 3, 4L, 4H).
Each SVS-n features a programmable delay before releasing RESETn or RESETn. The delay time for each SVS can be set independently via the CTn pin connections, with a configurable range of 1.4ms to 10s. Only SVS-1 has an active-low manual reset (MR) input; when MR receives a logic-low input, RESET1 or RESET1 is asserted.
SVS-4 uses two comparators to monitor a threshold window. The additional comparator can be configured as a fifth SVS to monitor negative voltages via the voltage reference output VREF.
The TPS3860×0 features an ultra-low quiescent current of 11μA (typical) and is available in a compact 4mm x 4mm VQFN-20 package.
Features
- 4 independent voltage monitor channels
- Channel 1: Adjustable threshold down to 0.4V
- Manual reset (MR) input
- Channels 2, 3: Adjustable threshold down to 0.4V
- Channel 4: Adjustable threshold for any positive or negative voltage
- Window comparator
- Adjustable reset delay time: 1.4ms to 10s
- Threshold accuracy: 0.25% (typical)
- Ultra-low quiescent current: 11μA (typical)
- Watchdog timer with dedicated output
- Well-controlled outputs during power-up
- TPS386000: Open-drain RESETn and WDO
- TPS386040: Push-pull RESETn and WDO
- Package: 4mm×4mm 20-pin VQFN
Applications
- All DSP and microcontroller applications
- All FPGA and ASIC applications
- Telecom and wireless infrastructure
- Industrial equipment
- Analog sequencing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.474 | $ 1.47 |
| 10+ | $ 1.2066 | $ 12.07 |
| 30+ | $ 1.0599 | $ 31.80 |
| 100+ | $ 0.8936 | $ 89.36 |
| 500+ | $ 0.8202 | $ 410.10 |
| 1,000+ | $ 0.7876 | $ 787.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Reset Timeout | 20ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 11uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3860×0 series power supply monitors (SVS) can monitor 4 power rails above 0.4V and 1 power rail below 0.4V (including negative voltages) with a threshold accuracy of 0.25% (typical). Each of the 4 monitoring circuits (SVS-n) asserts a RESETn or RESETn output signal when the SENSEm input voltage falls below the programmed threshold. The threshold of each SVS-n can be programmed using external resistors (where n = 1, 2, 3, 4 and m = 1, 2, 3, 4L, 4H).
Each SVS-n features a programmable delay before releasing RESETn or RESETn. The delay time for each SVS can be set independently via the CTn pin connections, with a configurable range of 1.4ms to 10s. Only SVS-1 has an active-low manual reset (MR) input; when MR receives a logic-low input, RESET1 or RESET1 is asserted.
SVS-4 uses two comparators to monitor a threshold window. The additional comparator can be configured as a fifth SVS to monitor negative voltages via the voltage reference output VREF.
The TPS3860×0 features an ultra-low quiescent current of 11μA (typical) and is available in a compact 4mm x 4mm VQFN-20 package.
Features
- 4 independent voltage monitor channels
- Channel 1: Adjustable threshold down to 0.4V
- Manual reset (MR) input
- Channels 2, 3: Adjustable threshold down to 0.4V
- Channel 4: Adjustable threshold for any positive or negative voltage
- Window comparator
- Adjustable reset delay time: 1.4ms to 10s
- Threshold accuracy: 0.25% (typical)
- Ultra-low quiescent current: 11μA (typical)
- Watchdog timer with dedicated output
- Well-controlled outputs during power-up
- TPS386000: Open-drain RESETn and WDO
- TPS386040: Push-pull RESETn and WDO
- Package: 4mm×4mm 20-pin VQFN
Applications
- All DSP and microcontroller applications
- All FPGA and ASIC applications
- Telecom and wireless infrastructure
- Industrial equipment
- Analog sequencing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



