TI TPS386000QRGPRQ1
| Manufacturer | |
| MPN | TPS386000QRGPRQ1 |
| LCSC Part # | C702220 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Quad Supply Voltage Supervisors With Programmable Delay and Watchdog Timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 12uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2453 | $ 3.25 |
| 10+ | $ 2.7748 | $ 27.75 |
| 30+ | $ 2.494 | $ 74.82 |
| 100+ | $ 2.2117 | $ 221.17 |
| 500+ | $ 2.0803 | $ 1040.15 |
| 1,000+ | $ 2.0219 | $ 2021.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 12uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



