TI TPS3851G33EDRBR
| Manufacturer | |
| MPN | TPS3851G33EDRBR |
| LCSC Part # | C702215 |
| Packaging | SON-8(3x3) |
| Customer # | |
| Key Attributes | TPS3851 High-Accuracy Voltage Monitor with Watchdog Timer |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3851 combines a high-accuracy voltage monitor with a programmable watchdog timer. The TPS3851 comparator achieves 0.8% accuracy at the VDD pin (−40°C to +125°C) for the undervoltage (VITN) threshold. The TPS3851 also features high-accuracy hysteresis relative to the undervoltage threshold, making it an ideal choice for tight-tolerance systems. The monitor's RESET delay offers a highly precise delay time with 15% accuracy.
The TPS3851 includes a programmable window watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) improves resolution, helping to identify the root cause of fault conditions. The watchdog timeout can be programmed via an external capacitor or configured with a factory-programmed default delay. The watchdog can be disabled via a logic pin to prevent unintended watchdog timeouts during development.
The TPS3851 is available in a compact 3.00mm×3.00mm 8-pin VSON package.
Features
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low quiescent current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- Open-drain output
- High-accuracy undervoltage monitoring:
- Supports common voltage rails from 1.8V to 5.0V
- Supports 4% and 7% undervoltage thresholds
- 0.5% hysteresis
- Watchdog disable function
- Factory-programmed precision watchdog and reset timer
- Manual reset input (MR)
- Small 3mm×3mm 8-pin VSON package
- Junction operating temperature range: -40°C to +125°C
Applications
- WLAN/Wi-Fi access points
- Wireless security cameras
- IP network cameras
- String inverters
- Blood pressure monitors
- Electricity meters
- Fully integrated microcontroller supervisory circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1615 | $ 1.16 |
| 10+ | $ 1.1323 | $ 11.32 |
| 30+ | $ 1.1128 | $ 33.38 |
| 100+ | $ 1.0933 | $ 109.33 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3851 combines a high-accuracy voltage monitor with a programmable watchdog timer. The TPS3851 comparator achieves 0.8% accuracy at the VDD pin (−40°C to +125°C) for the undervoltage (VITN) threshold. The TPS3851 also features high-accuracy hysteresis relative to the undervoltage threshold, making it an ideal choice for tight-tolerance systems. The monitor's RESET delay offers a highly precise delay time with 15% accuracy.
The TPS3851 includes a programmable window watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) improves resolution, helping to identify the root cause of fault conditions. The watchdog timeout can be programmed via an external capacitor or configured with a factory-programmed default delay. The watchdog can be disabled via a logic pin to prevent unintended watchdog timeouts during development.
The TPS3851 is available in a compact 3.00mm×3.00mm 8-pin VSON package.
Features
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low quiescent current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- Open-drain output
- High-accuracy undervoltage monitoring:
- Supports common voltage rails from 1.8V to 5.0V
- Supports 4% and 7% undervoltage thresholds
- 0.5% hysteresis
- Watchdog disable function
- Factory-programmed precision watchdog and reset timer
- Manual reset input (MR)
- Small 3mm×3mm 8-pin VSON package
- Junction operating temperature range: -40°C to +125°C
Applications
- WLAN/Wi-Fi access points
- Wireless security cameras
- IP network cameras
- String inverters
- Blood pressure monitors
- Electricity meters
- Fully integrated microcontroller supervisory circuits
C702215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS3851H33EDRBR | TI | SON-8(3x3) | 682 | $ 1.2634 | ||
| TPS3851G33SQDRBRQ1 | TI | SON-8-EP(3x3) | 30 | $ 3.402 | ||
| TPS3851G33EQDRBRQ1 | TI | VDFN-8-EP(3x3) | 7 | $ 1.9272 | ||
| TPS3852H33DRBT | TI | VSON-8-EP(3x3) | 3 | $ 1.937 | ||
| TPS3851H33SQDRBRQ1 | TI | VDFN-8-EP(3x3) | 3 | $ 2.4023 | ||
| TPS3852H33DRBR | TI | SON-8-EP(3x3) | 1,427 | $ 2.0541 | ||
| TPS3851H33EDRBT | TI | VSON-8-EP(3x3) | 28 | $ 2.3727 | ||
| TPS3852H33QDRBRQ1 | TI | SON-8-EP(3x3) | 0 | $ 2.6326 | ||
| TPS3851G33EDRBT | TI | SON-8-EP(3x3) | 0 | $ 3.1662 | ||
| TPS3852G33QDRBRQ1 | TI | SON-8-EP(3x3) | 0 | $ 0.5844 | ||
| TPS3851G33SDRBT | TI | VDFN-8-EP(3x3) | 0 | $ 3.8284 | ||
| TPS3852G33DRBT | TI | VSON-8-EP(3x3) | 0 | $ 3.4135 |



