Amgis, LLC SWS-2.74-24
| Manufacturer | |
| MPN | SWS-2.74-24 |
| LCSC Part # | C7022060 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 24uH 2.74A 70mΩ |
| Datasheet | Amgis, LLC SWS-2.74-24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Packaging | - | |
| Current Rating | 2.74A | |
| Inductance | 24uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Packaging | - | |
| Current Rating | 2.74A |
| Type | Description | |
|---|---|---|
| Inductance | 24uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 70mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3848 | $ 8.38 |
| 250+ | $ 3.3461 | $ 836.53 |
| 500+ | $ 3.2339 | $ 1616.95 |
| 1,000+ | $ 3.1794 | $ 3179.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Packaging | - | |
| Current Rating | 2.74A | |
| Inductance | 24uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Packaging | - | |
| Current Rating | 2.74A |
| Type | Description | |
|---|---|---|
| Inductance | 24uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 70mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

