TI TPS3809I50QDBVRQ1
| Manufacturer | |
| MPN | TPS3809I50QDBVRQ1 |
| LCSC Part # | C702177 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 3-Pin Power Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3809 series supervisory circuits primarily provide circuit initialization and timing supervision for DSP and processor-based systems. The new TLV809E device is a drop-in replacement with identical pinout, functionality, and electrical specifications. During power-up, RESET is asserted when the supply voltage VDD exceeds 1.1V. The supervisory circuit monitors VDD and holds RESET in the asserted state as long as VDD remains below the threshold voltage VIT. An internal timer delays the output from returning to the deasserted state (logic high) to ensure proper system reset. The delay time td(typ) = 200ms, measured from when VDD rises above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output is asserted again (logic low). No external components are required. All devices in this series feature a fixed detection threshold voltage VIT set by an internal voltage divider.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following requirements: Device Temperature Grade 1: -40°C to +125°C ambient temperature range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C5
- 3-pin SOT-23 package
- Supply current: 9μA (typical)
- Precision supply voltage monitor: 2.5V, 3V, 3.3V, 5V
- Power-on reset generator with fixed 200ms delay
- Pin-to-pin compatible with MAX809
Applications
- Automotive camera systems
- Telematics systems
- Automotive instrument clusters
- Engine control
- Surround view systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0456 | $ 1.05 |
| 10+ | $ 0.9305 | $ 9.31 |
| 30+ | $ 0.8219 | $ 24.66 |
| 100+ | $ 0.7408 | $ 74.08 |
| 500+ | $ 0.7084 | $ 354.20 |
| 1,000+ | $ 0.6922 | $ 692.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3809 series supervisory circuits primarily provide circuit initialization and timing supervision for DSP and processor-based systems. The new TLV809E device is a drop-in replacement with identical pinout, functionality, and electrical specifications. During power-up, RESET is asserted when the supply voltage VDD exceeds 1.1V. The supervisory circuit monitors VDD and holds RESET in the asserted state as long as VDD remains below the threshold voltage VIT. An internal timer delays the output from returning to the deasserted state (logic high) to ensure proper system reset. The delay time td(typ) = 200ms, measured from when VDD rises above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output is asserted again (logic low). No external components are required. All devices in this series feature a fixed detection threshold voltage VIT set by an internal voltage divider.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following requirements: Device Temperature Grade 1: -40°C to +125°C ambient temperature range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C5
- 3-pin SOT-23 package
- Supply current: 9μA (typical)
- Precision supply voltage monitor: 2.5V, 3V, 3.3V, 5V
- Power-on reset generator with fixed 200ms delay
- Pin-to-pin compatible with MAX809
Applications
- Automotive camera systems
- Telematics systems
- Automotive instrument clusters
- Engine control
- Surround view systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



