LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3808G18DRVR product image
  • TPS3808G18DRVR thumbnail 1
  • TPS3808G18DRVR thumbnail 2
  • TPS3808G18DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3808G18DRVRRoHS

Manufacturer
MPN
TPS3808G18DRVR
LCSC Part #
C702168
Packaging
WDFN-6-EP(2x2)
Customer #
Key Attributes
Low Static Current, Programmable Delay Monitor Circuit
Datasheetpdf iconTI TPS3808G18DRVR
In-Stock: 72
72 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.838$ 1.84
10+$ 1.5673$ 15.67
30+$ 1.3979$ 41.94
100+$ 1.2254$ 122.54
500+$ 1.1462$ 573.10
1,000+$ 1.113$ 1113.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingWDFN-6-EP(2x2)
Reset Timeout20ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current2.4uA
Threshold Voltage1.77V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3808 series of microprocessor supervision circuits can monitor system voltages from 0.4V to 5V. When the SENSE voltage drops below the preset threshold or the Manual Reset (MR) pin goes low, the open-drain RESET signal is asserted. When the SENSE voltage and Manual Reset (MR) return values exceed their respective thresholds, the RESET output remains low for a user-adjustable delay time. The TPS3808 devices use a precision voltage reference and can achieve a threshold accuracy of 0.5% when V_IT ≤ 3.3V. By disconnecting the C_T pin, the reset delay time can be set to 20ms. By connecting the C_T pin to V_DD using a resistor, the reset delay time can be set to 300ms. Or by connecting the C_T pin to an external capacitor, the user can adjust the reset delay time between 1.25ms and 10s. The TPS3808 devices feature an ultra-low typical quiescent current of 2.4 μA, making them ideal for battery-powered applications. They are available in SOT-23 and 2mm×2mm WSON packages and are rated for an operating temperature range of –40°C to 125°C (TJ).

Features

AI Translation
  • Power-on reset generator with adjustable delay time: 1.25ms to 10s
  • Ultra-low quiescent current: 2.4 μA (typical)
  • High threshold accuracy: 0.5% typical
  • Fixed threshold voltages from 0.9V to 5V for standard voltage rails, with adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain reset output
  • Temperature range: –40°C to 125°C
  • Small SOT-23 and 2mm×2mm WSON packages

Applications

AI Translation
  • DSP or microcontroller applications
  • Laptops and desktops
  • PDAs and handheld products
  • Portable and battery-powered products
  • FPGA and ASIC applications