TI TPS3805H33QDCKRQ1
| Manufacturer | |
| Mfr. Part # | TPS3805H33QDCKRQ1 |
| LCSC Part # | C702160 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | TPS380x-Q1 Voltage Detectors |
| Description | -40℃~+125℃@(Ta) 5us Active Low 2 SC-70-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6321 | $ 1.63 |
10+ | $ 1.4376 | $ 14.38 |
30+ | $ 1.2991 | $ 38.97 |
100+ | $ 1.1747 | $ 117.47 |
500+ | $ 1.1155 | $ 557.75 |
1,000+ | $ 1.0922 | $ 1092.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$