Cosel SUS3053R3B
| Manufacturer | |
| Mfr. Part # | SUS3053R3B |
| LCSC Part # | C7021590 |
| Package | SMD-6P,24x15.1mm |
| Customer # | |
| Key Attributes | 3A Output Current, 5V to 18V Input Voltage DC-DC Converter in SMD and DIP Packages |
| Description | SMD-6P,24x15.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Package | SMD-6P,24x15.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 46.8558 | $ 46.86 |
200+ | $ 18.6961 | $ 3739.22 |
500+ | $ 18.071 | $ 9035.50 |
1,000+ | $ 17.7623 | $ 17762.30 |
Standard Packaging 1/Full
Box | ||