LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3707-33DR product image
  • TPS3707-33DR thumbnail 1
  • TPS3707-33DR thumbnail 2
  • TPS3707-33DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3707-33DRRoHS

Manufacturer
MPN
TPS3707-33DR
LCSC Part #
C702153
Packaging
SOIC-8
Customer #
Key Attributes
Processor Supervisory Circuits With Power-Fail
Datasheetpdf iconTI TPS3707-33DR
In-Stock: 1,175
1,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7587$ 0.76
10+$ 0.6057$ 6.06
30+$ 0.5292$ 15.88
100+$ 0.4413$ 44.13
500+$ 0.3973$ 198.65
1,000+$ 0.3729$ 372.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOIC-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply2V~6V
ChipTypeVoltage monitor
Standby Current50uA
Threshold Voltage2.93V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS370x-xx family of microprocessor supply-voltage supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage VIT+. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed sense threshold voltage VIT- set by an internal voltage divider.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in either 8-pin MSOP or standard SOIC packages. The TPS370x-xx devices are characterized for operation over a temperature range of -40°C to 85°C.

Features

AI Translation
  • Power-on reset generator with fixed delay time of 200 ms (no external capacitor needed)
  • Precision supply voltage monitor: 2.5 V, 3 V, 3.3 V, and 5 V
  • Pin-for-pin compatible with the MAX705 through MAX708 Series
  • Integrated watchdog time (TPS3705-xx Only)
  • Voltage monitor for power-fail or low-battery warning
  • Maximum supply current of 50 μA
  • 8-Pin MSOP and 8-Pin SOIC packages
  • Temperature range: -40°C to 85°C (-40°C to 125°C for TPS3705-33)

Applications

AI Translation
  • Designs using DSPs, microcontrollers, or microprocessors
  • Industrial equipment
  • Programmable controls
  • Automotive systems
  • Portable or battery powered equipment
  • Intelligent instruments
  • Wireless communication systems
  • Notebook or desktop computers