Cosel SUCS100515BP
| Manufacturer | |
| MPN | SUCS100515BP |
| LCSC Part # | C7021469 |
| Packaging | SMD-6P,40.2x21.5mm |
| Customer # | |
| Key Attributes | 1.5W DC-DC Converter, Single Output |
| Datasheet | Cosel SUCS100515BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,40.2x21.5mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 40.2mm | |
| Width | 22mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,40.2x21.5mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 40.2mm | |
| Width | 22mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.1123 | $ 105.11 |
| 200+ | $ 41.9403 | $ 8388.06 |
| 500+ | $ 40.539 | $ 20269.50 |
| 1,000+ | $ 39.8475 | $ 39847.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,40.2x21.5mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 40.2mm | |
| Width | 22mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,40.2x21.5mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 40.2mm | |
| Width | 22mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

