LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV809K33DBZR product image
  • TLV809K33DBZR thumbnail 1
  • TLV809K33DBZR thumbnail 2
  • TLV809K33DBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV809K33DBZRRoHS

Manufacturer
MPN
TLV809K33DBZR
LCSC Part #
C702127
Packaging
SOT-23-3L
Customer #
Key Attributes
3-pin power supply voltage monitor
Datasheetpdf iconTI TLV809K33DBZR
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1843$ 0.92
50+$ 0.16$ 8.00
150+$ 0.1496$ 22.44
500+$ 0.1366$ 68.30
3,000+$ 0.1308$ 392.40
6,000+$ 0.1273$ 763.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-3L
output typePush-pull
Reset Timeout200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply2V~6V
ChipTypeVoltage monitor
Standby Current9uA
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High-precision power supply voltage monitor: 2.5V, 3V, 3.3V, 5V, power-on reset generator with 200ms fixed delay time, supply current: 9μA (typical), temperature range: -40°C to +85°C, 3-pin SOT-23 package, pin-to-pin compatible with MAX809. The TLV809 series monitoring circuits are primarily designed to provide circuit initialization and timing supervision for DSPs and processor-based systems. This product family is specifically designed for 2.5V, 3V, 3.3V, and 5V supply voltages. The circuit comes in a 3-pin SOT-23 package. TLV809 devices are rated for an operating temperature range of -40°C to +85°C.

Features

AI Translation
  • High-precision power supply voltage monitor
  • 2.5V, 3V, 3.3V, 5V
  • Power-on reset generator with 200ms fixed delay time
  • Supply current: 9μA (typical)
  • Temperature range: -40°C to +85°C
  • 3-pin SOT-23 package
  • Pin-to-pin compatible with MAX809

Applications

AI Translation
  • Factory automation
  • Portable and battery-powered devices
  • Set-top boxes
  • Servers
  • Appliances
  • Energy meters
  • Building automation