LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
46% OFF
TI TLC6C598CQDRQ1 product image
  • TLC6C598CQDRQ1 thumbnail 1
  • TLC6C598CQDRQ1 thumbnail 2
  • TLC6C598CQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC6C598CQDRQ1RoHS

Manufacturer
MPN
TLC6C598CQDRQ1
LCSC Part #
C702095
Packaging
SOIC-16
Customer #
Key Attributes
8-Bit Shift Register LED Driver
Datasheetpdf iconTI TLC6C598CQDRQ1
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5802$ 0.8534$ 0.85
10+$ 1.2962$ 0.7000$ 7.00
30+$ 1.139$ 0.6151$ 18.45
100+$ 0.9626$ 0.5198$ 51.98
500+$ 0.884$ 0.4774$ 238.70
1,000+$ 0.8487$ 0.4583$ 458.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingSOIC-16
Output Voltage40V
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels8
Type-
Output Current50mA
Constant Current Accuracy-
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC6C598-Q1 is a monolithic medium-voltage, low-current 8-bit shift register designed for systems requiring moderately low load power, such as LEDs. The device contains an 8-bit serial-in, parallel-out shift register that feeds data to an 8-bit D-type storage register. Data is transferred through the shift register and storage register on the rising edges of the shift register clock (SRCK) and register clock (RCK), respectively. When the shift register clear (CLR) is high, the storage register transfers data to the output buffer. A low CLR clears all registers in the device. Holding the output enable (G) high forces all data in the output buffer low and turns off all drain outputs. Holding G low passes data from the storage register transparently to the output buffer. When data in the output buffer is low, the DMOS transistor outputs are off. When data is high, the DMOS transistor outputs are capable of sinking current. The serial output (SER OUT) is clocked out of the device on the falling edge of SRCK to provide additional hold time required for cascaded applications. This improves performance in applications where the clock signal may be skewed, devices are not in close proximity to each other, or the system must withstand EMI. The device includes built-in thermal shutdown protection.

The outputs are low-side open-drain DMOS transistors with 40 V and 50 mA continuous sink current capability at Vcc = 5 V. As junction temperature increases, the current limit decreases to provide additional device protection. The device also provides ESD protection up to 2000 V using the human body model and 200 V ESD protection when tested using the machine model.

The TLC6C598-Q1 is characterized for operation over an ambient temperature range of -40°C to 125°C.

Features

AI Translation
  • Automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade: -40℃ to 125℃ ambient operating temperature range
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C3B
  • Wide Vcc range: 3 V to 5.5 V
  • Output maximum rating: 40 V
  • Eight power DMOS transistor outputs, continuous current 50 mA (at Vcc = 5 V)
  • Thermal shutdown protection
  • Enhanced cascading supports multiple stages
  • Single input clears all registers
  • Low power consumption
  • Slow slew rate (Δtr and tf) for significant EMI reduction
  • 16-pin TSSOP-PW package
  • 16-pin SOIC-D package

Applications

AI Translation
  • Dashboard indicator lights
  • LED lighting and control