LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5948APWPR product image
  • TLC5948APWPR thumbnail 1
  • TLC5948APWPR thumbnail 2
  • TLC5948APWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5948APWPRRoHS

Manufacturer
MPN
TLC5948APWPR
LCSC Part #
C702084
Packaging
TSSOP-24-EP
Customer #
Key Attributes
16-channel, 16-bit, ES-PWM, fully self-diagnostic LED driver
Datasheetpdf iconTI TLC5948APWPR
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8706$ 1.87
10+$ 1.5829$ 15.83
30+$ 1.4026$ 42.08
100+$ 1.2189$ 121.89
500+$ 1.1344$ 567.20
1,000+$ 1.0987$ 1098.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingTSSOP-24-EP
Output Voltage0V~10V
Frequency - Switching-
FeaturesLED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels16
Topology-
Type-
Output Current60mA
Constant Current Accuracy4%
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC5948 is a 16-channel, constant-sink current absorption LED driver. Each channel features an independently adjustable, pulse-width modulation (PWM) grayscale (GS) brightness control with 65,536 steps and a 128-step constant current dot correction (DC). DC adjusts the brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts the brightness deviation from other LED drivers. The GS, DC, and BC data can be accessed via a serial interface port. The TLC5948 has six error signals: LED open detection (LOD), LED short detection (LSD), output leakage detection (OLD), reference current terminal short flag detection (ISF), preheat warning (PTW), and thermal error flag (TEF). The error detection results can be read using a serial interface port.

Features

AI Translation
  • 16 constant current sink output channels supporting maximum DC and BC data sink current capability: 2mA to 45mA (VCC ≤ 3.6V), 2mA to 60mA (VCC > 3.6V)
  • Dot correction (DC): 7-bit (128 steps) over 0% to 100% range
  • Global brightness control (BC): 7-bit (128 steps) over 25% to 100% range
  • Enhanced spectrum or conventional PWM grayscale control (GS): 16-bit (65,536 steps)
  • LED supply voltage: up to 10V
  • VCC: 3.0V to 5.5V
  • Constant current accuracy — channel-to-channel: ±0.6% (typical), ±2% (maximum); device-to-device: ±1% (typical), ±4% (maximum)
  • Data transfer rate: 33MHz
  • Grayscale control clock: 33MHz
  • Auto display repeat and auto data refresh
  • Display timing reset
  • Power-saving mode for significantly reduced VCC current
  • LED open detection (LOD) and LED short detection (LSD) with invisible detection mode (IDM) support
  • Output leakage detection (OLD)
  • Current reference short flag (ISF)
  • Thermal shutdown (TSD) and thermal error flag (TEF)
  • Pre-thermal warning (PTW)
  • Four-channel grouped delay switching to prevent inrush current
  • Operating temperature range: -40°C to 85°C

Applications

AI Translation
  • LED video displays
  • LED signage