TI TLC5941PWPR
| Manufacturer | |
| MPN | TLC5941PWPR |
| LCSC Part # | C702080 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 16-Channel LED Driver with Dot Correction and Grayscale PWM Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Output Voltage | 0V~17V | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 30MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 80mA | |
| Constant Current Accuracy | 8% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5941 is a 16-channel, constant-current sink, LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. Both grayscale control and dot correction are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5941 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12-Bit (4096 Steps) Grayscale PWM Control
- Dot Correction – 6 Bit (64 Steps) Drive Capability (Constant-Current Sink) – 0 mA to 80 mA
- LED Power Supply Voltage up to 17 V
- VCC = 3.0V to 5.5 v
- Serial Data Interface
- Controlled In-Rush Current
- 30-MHz Data Transfer Rate
- CMOS Level I/O
- Error Information LOD: LED Open Detection TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards Display Back-Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.744 | $ 1.74 |
| 10+ | $ 1.4615 | $ 14.62 |
| 30+ | $ 1.2861 | $ 38.58 |
| 100+ | $ 1.1042 | $ 110.42 |
| 500+ | $ 1.023 | $ 511.50 |
| 1,000+ | $ 0.9873 | $ 987.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Output Voltage | 0V~17V | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 30MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 80mA | |
| Constant Current Accuracy | 8% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5941 is a 16-channel, constant-current sink, LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. Both grayscale control and dot correction are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5941 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12-Bit (4096 Steps) Grayscale PWM Control
- Dot Correction – 6 Bit (64 Steps) Drive Capability (Constant-Current Sink) – 0 mA to 80 mA
- LED Power Supply Voltage up to 17 V
- VCC = 3.0V to 5.5 v
- Serial Data Interface
- Controlled In-Rush Current
- 30-MHz Data Transfer Rate
- CMOS Level I/O
- Error Information LOD: LED Open Detection TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards Display Back-Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



