TI TLC5927QPWPRQ1
| Manufacturer | |
| MPN | TLC5927QPWPRQ1 |
| LCSC Part # | C702073 |
| Packaging | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | 16-Channel Constant-Current LED Sink Drivers |
| Datasheet | TI TLC5927QPWPRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 17V | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 6% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 17V | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 6% |
Introduction
The TLC592x-Q1 Constant-Current LED Sink Drivers is designed to work alone or cascaded. Because each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-color LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC592x-Q1 LED driver is ideal for applications such as (but not limited to): automotive LED lighting, 7 - segment displays, scrolling single color displays, gaming machines, white goods, video billboards and video panels.
Features
- Qualified for Automotive Applications
- AEC - Q100 Qualified With the Following Results: Device Temperature Grade 1: - 40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- 16 Constant - Current Output Channels
- Output Current Adjusted By External Resistor
- Constant Output Current Range: 5 mA to 120 mA
- Constant Output Current Invariant to Load Voltage Change
- Open Load, Shorted Load, and Overtemperature Detection
- 256 - Step Programmable Global Current Gain
- Excellent Output Current Accuracy:
- Between Channels: < ±6% (Maximum), 10 mA to 50 mA
- Between ICs: < ±6% (Maximum), 10 mA to 50 mA
- 30 - MHz Clock Frequency
- Schmitt - Trigger Input
- 3.3 - V or 5 - V Supply Voltage
- Thermal Shutdown for Overtemperature Protection
- ESD Performance: 2 - kV HBM
Applications
- General LED Lighting Applications
- LED Display Systems
- LED Signage
- Automotive LED Lighting
- White Goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7439 | $ 2.74 |
| 10+ | $ 2.6742 | $ 26.74 |
| 30+ | $ 2.6287 | $ 78.86 |
| 100+ | $ 2.5817 | $ 258.17 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 17V | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 6% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Frequency - Switching | 30MHz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 17V | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 6% |
Introduction
The TLC592x-Q1 Constant-Current LED Sink Drivers is designed to work alone or cascaded. Because each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-color LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC592x-Q1 LED driver is ideal for applications such as (but not limited to): automotive LED lighting, 7 - segment displays, scrolling single color displays, gaming machines, white goods, video billboards and video panels.
Features
- Qualified for Automotive Applications
- AEC - Q100 Qualified With the Following Results: Device Temperature Grade 1: - 40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- 16 Constant - Current Output Channels
- Output Current Adjusted By External Resistor
- Constant Output Current Range: 5 mA to 120 mA
- Constant Output Current Invariant to Load Voltage Change
- Open Load, Shorted Load, and Overtemperature Detection
- 256 - Step Programmable Global Current Gain
- Excellent Output Current Accuracy:
- Between Channels: < ±6% (Maximum), 10 mA to 50 mA
- Between ICs: < ±6% (Maximum), 10 mA to 50 mA
- 30 - MHz Clock Frequency
- Schmitt - Trigger Input
- 3.3 - V or 5 - V Supply Voltage
- Thermal Shutdown for Overtemperature Protection
- ESD Performance: 2 - kV HBM
Applications
- General LED Lighting Applications
- LED Display Systems
- LED Signage
- Automotive LED Lighting
- White Goods
C702073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



