TI TLC59213IPWR
| Manufacturer | |
| MPN | TLC59213IPWR |
| LCSC Part # | C702070 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8 500mA 4.5V~13.2V TSSOP-20 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 8 | |
| Output Current | 500mA | |
| Voltage - Input(DC) | 4.5V~13.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59213 and TLC59213A are 8-bit source drivers with input latch with CLK input and CLR (overline) to set the output OFF. The TLC59213 and TLC59213A have large output source currents up to 500 mA with Darlington transistor and collectors tied to V_CC. These feature make the device optimum level of driving the matrix of ink jet printer head, LEDs, and the scan-side of resistor's matrix. The TLC59213 and TLC59213A differ only in the Data Hold Time Specification (t_h). The clamp diode is between output and ground for switching inductive load. All inputs are TTL/CMOS, which enable to any logiclevel inputs such as MCU, CPU or SN74LV594 (serial to parallel) and the output enable LED matrix display. It can also be used with another device sink driver such as TLC59210, TLC59211 and TLC59212.
Applications
- Lamp and Display (LED)
- Hammer
- Relay
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4493 | $ 3.45 |
| 10+ | $ 3.0495 | $ 30.50 |
| 30+ | $ 2.8447 | $ 85.34 |
| 100+ | $ 2.5716 | $ 257.16 |
| 500+ | $ 2.4724 | $ 1236.20 |
| 1,000+ | $ 2.4302 | $ 2430.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 8 | |
| Output Current | 500mA | |
| Voltage - Input(DC) | 4.5V~13.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59213 and TLC59213A are 8-bit source drivers with input latch with CLK input and CLR (overline) to set the output OFF. The TLC59213 and TLC59213A have large output source currents up to 500 mA with Darlington transistor and collectors tied to V_CC. These feature make the device optimum level of driving the matrix of ink jet printer head, LEDs, and the scan-side of resistor's matrix. The TLC59213 and TLC59213A differ only in the Data Hold Time Specification (t_h). The clamp diode is between output and ground for switching inductive load. All inputs are TTL/CMOS, which enable to any logiclevel inputs such as MCU, CPU or SN74LV594 (serial to parallel) and the output enable LED matrix display. It can also be used with another device sink driver such as TLC59210, TLC59211 and TLC59212.
Applications
- Lamp and Display (LED)
- Hammer
- Relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



