TI TL7757IDR
| 제조업체 | |
| 제조사 품번 | TL7757IDR |
| LCSC 번호 | C702055 |
| 포장 | SOIC-8 |
| 고객 번호 | |
| 주요 제원 | 5us Active Low 1V~7V 1 SOIC-8 Supervisors RoHS |
| 데이터시트 | |
| RoHS 준수 | 2 개의 문서 사용 가능 |
| 대체 부품 | 4 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SOIC-8 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 20uA | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SOIC-8 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 20uA | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
개요
The TL7757 is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1 V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT-), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.
주요 특징
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Low Standby Current: 20 μA
- RESET Output Defined When VCC Exceeds 1 V
- Precision Threshold Voltage 4.55 V ±120 mV
- High Output Sink Capability: 20 mA
- Comparator Hysteresis Prevents Erratic Resets
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.0019 | $ 1.00 |
| 10+ | $ 0.9789 | $ 9.79 |
| 30+ | $ 0.9636 | $ 28.91 |
| 100+ | $ 0.9482 | $ 94.82 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SOIC-8 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 20uA | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SOIC-8 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 20uA | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.55V | |
| Number of Voltages Monitored | 1 |
개요
The TL7757 is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1 V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT-), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.
주요 특징
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Low Standby Current: 20 μA
- RESET Output Defined When VCC Exceeds 1 V
- Precision Threshold Voltage 4.55 V ±120 mV
- High Output Sink Capability: 20 mA
- Comparator Hysteresis Prevents Erratic Resets
C702055 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| MC33064D-5G | onsemi | SOIC-8 | 9 | $ 0.8714 | ||
| MC33064D-5R2G | onsemi | SOIC-8 | 37 | $ 0.8527 | ||
| MC34064D-5G | onsemi | SOIC-8 | 180 | $ 0.9696 | ||
| NCV33064D-5R2 | onsemi | SOIC-8 | 0 | $ 1.7355 |



