TI THS4520RGTR
| Manufacturer | |
| MPN | THS4520RGTR |
| LCSC Part # | C702044 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 250uV 570V/us 84dB 6.5uA 14.2mA Rail-to-rail output VQFN-16-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Settling time | 7ns | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 570V/us | |
| Input Offset Current(Ios) | 0.2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Enable/shutdown function | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 6.5uA | |
| Output Current | 105mA | |
| Noise density(eN) | 2nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 14.2mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5V | |
| Power Supply Rejection Ratio (PSRR) | 94dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A wideband, fully differential operational amplifier designed for 5-V data acquisition systems. It has very low noise at 2 nV/√Hz, and low harmonic distortion of –115 dBc HD₂ and –123 dBc HD₃ at 100 kHz with 8 Vₚₚ, and 1-kΩ load. The slew rate is 570 V/μs, and with a settling time of 7 ns to 0.1% (2-V step), it is ideal for data acquisition applications. It is designed for unity gain stability. To allow for dc coupling to ADCs, its unique output common-mode control circuit maintains the output common-mode voltage within 0.25 mV offset (typical) from the set voltage. The common-mode set point defaults to mid-supply by internal circuitry, which may be over-driven from an external source. The input and output are optimized for best performance with their common-mode voltages set to mid-supply. Along with high performance at low power supply voltage, this makes for extremely high performance single supply 5-V and 3.3-V data acquisition systems. It is offered in a Quad 16-pin leadless QFN package (RGT), and is characterized for operation over the full industrial temperature range from -40°C to 85°C.
Features
- Fully Differential Architecture With Rail-to-Rail Outputs Centered Input Common-mode Range
- Minimum Gain of 1 V/V (0 dB) Bandwidth: 620 MHz
- Slew Rate: 570 V/μs
- 0.1% Settling Time: 7 ns
- HD₂: –115 dBc at 100 kHz, V₀D = 8 Vₚₚ
- HD₃: –123 dBc at 100 kHz, V₀D = 8 Vₚₚ
- Input Voltage Noise: 2 nV/√Hz (f > 10 kHz)
- Output Common-Mode Control Power Supply:
- Voltage: 3.3 V (±1.65 V) to 5 V (±2.5 V)
- Current: 14.2 mA
- Power-Down Capability: 15 μA
Applications
- 5-V and 3.3-V Data Acquisition Systems
- High Linearity ADC Amplifier
- Wireless Communication
- Test and Measurement Voice Processing Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8543 | $ 5.85 |
| 10+ | $ 5.034 | $ 50.34 |
| 30+ | $ 4.5344 | $ 136.03 |
| 100+ | $ 4.1161 | $ 411.61 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Settling time | 7ns | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 570V/us | |
| Input Offset Current(Ios) | 0.2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Enable/shutdown function | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 6.5uA | |
| Output Current | 105mA | |
| Noise density(eN) | 2nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 14.2mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~5V | |
| Power Supply Rejection Ratio (PSRR) | 94dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A wideband, fully differential operational amplifier designed for 5-V data acquisition systems. It has very low noise at 2 nV/√Hz, and low harmonic distortion of –115 dBc HD₂ and –123 dBc HD₃ at 100 kHz with 8 Vₚₚ, and 1-kΩ load. The slew rate is 570 V/μs, and with a settling time of 7 ns to 0.1% (2-V step), it is ideal for data acquisition applications. It is designed for unity gain stability. To allow for dc coupling to ADCs, its unique output common-mode control circuit maintains the output common-mode voltage within 0.25 mV offset (typical) from the set voltage. The common-mode set point defaults to mid-supply by internal circuitry, which may be over-driven from an external source. The input and output are optimized for best performance with their common-mode voltages set to mid-supply. Along with high performance at low power supply voltage, this makes for extremely high performance single supply 5-V and 3.3-V data acquisition systems. It is offered in a Quad 16-pin leadless QFN package (RGT), and is characterized for operation over the full industrial temperature range from -40°C to 85°C.
Features
- Fully Differential Architecture With Rail-to-Rail Outputs Centered Input Common-mode Range
- Minimum Gain of 1 V/V (0 dB) Bandwidth: 620 MHz
- Slew Rate: 570 V/μs
- 0.1% Settling Time: 7 ns
- HD₂: –115 dBc at 100 kHz, V₀D = 8 Vₚₚ
- HD₃: –123 dBc at 100 kHz, V₀D = 8 Vₚₚ
- Input Voltage Noise: 2 nV/√Hz (f > 10 kHz)
- Output Common-Mode Control Power Supply:
- Voltage: 3.3 V (±1.65 V) to 5 V (±2.5 V)
- Current: 14.2 mA
- Power-Down Capability: 15 μA
Applications
- 5-V and 3.3-V Data Acquisition Systems
- High Linearity ADC Amplifier
- Wireless Communication
- Test and Measurement Voice Processing Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



