LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4303RGTT product image
Images for reference only

TI THS4303RGTT

Manufacturer
MPN
THS4303RGTT
LCSC Part #
C702040
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
Wideband Fixed-Gain Amplifier
Datasheetpdf iconTI THS4303RGTT
RoHS Compliance2 documents available
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0274$ 13.03
10+$ 11.3706$ 113.71
30+$ 10.3618$ 310.85
100+$ 9.5147$ 951.47
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Output Current180mA
Number of Channels1
Vos - Input Offset Voltage5.25mV
Slew Rate5.5V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current20uA
Common Mode Rejection Ratio(CMRR)50dB
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current34mA
Gain Bandwidth Product18GHz
FeaturesEnable/shutdown function
Input Voltage Noise Density2.5nV/√Hz@100MHz
Dual Supply1.5V~2.5V;-2.5V~-1.5V
Rail to Rail-
Single Supply3V~5V

Introduction

AI Translation

A wideband, fixed-gain amplifier that offers high bandwidth, high slew rate, low noise, and low distortion. This combination of specifications enables analog designers to transcend current performance limitations and process analog signals at much higher speeds than previously possible with closed-loop, complementary amplifier designs. The devices are offered in a 16-pin leadless package and incorporate a power-down mode for quiescent power savings.

Features

AI Translation
  • Fixed Closed-Loop Gain Amplifier – 10 V/V (20 dB)
  • Wide Bandwidth: 1.8 GHz
  • High Slew Rate: 5500 V/μs
  • Low Total Input Referred Noise: 2.5 nV/√Hz
  • Low Distortion:
    • HD₂: –65 dBc at 70 MHz
    • HD₃: –76 dBc at 70 MHz
    • IMD₃: –85 dBc at 100 MHz
    • olP₃: 34 dBm at 100 MHz
    • IMD₃: –70 dBc at 300 MHz
    • olP₃: 27 dBm at 300 MHz
  • High Output Drive: ±180 mA
  • Power Supply Voltage: 3 V or 5 V

Applications

AI Translation
  • Wideband Signal Processing
  • Wireless Transceivers
  • IF Amplifier
  • ADC Preamplifier
  • DAC Output Buffers
  • Test, Measurement, and Instrumentation
  • Medical and Industrial Imaging