TI LP5569ARTWR
| Manufacturer | |
| MPN | LP5569ARTWR |
| LCSC Part # | C701968 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Nine-channel I²C RGB LED driver with engine control and charge pump |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.25MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Charge Pump | |
| Number of Channels | 9 | |
| Type | DC-DC | |
| Output Current | 25.5mA | |
| Constant Current Accuracy | 4.5% | |
| Voltage - Input(DC) | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.061 | $ 1.06 |
| 10+ | $ 1.0355 | $ 10.36 |
| 30+ | $ 1.0195 | $ 30.59 |
| 100+ | $ 1.0036 | $ 100.36 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.25MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Charge Pump | |
| Number of Channels | 9 | |
| Type | DC-DC | |
| Output Current | 25.5mA | |
| Constant Current Accuracy | 4.5% | |
| Voltage - Input(DC) | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



