TI LP5036RJVR
| Manufacturer | |
| Mfr. Part # | LP5036RJVR |
| LCSC Part # | C701961 |
| Package | VQFN-46-EP(5x6) |
| Customer # | |
| Key Attributes | 36/30-channel 12-bit PWM ultra-low quiescent current I²C RGB LED driver |
| Description | 29kHz 36 2.7V~5.5V VQFN-46-EP(5x6) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VQFN-46-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,175
21,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8958 | $ 0.90 |
10+ | $ 0.7186 | $ 7.19 |
30+ | $ 0.6292 | $ 18.88 |
100+ | $ 0.5414 | $ 54.14 |
500+ | $ 0.4887 | $ 244.35 |
1,000+ | $ 0.4615 | $ 461.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$