LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP5009RUKR product image
  • LP5009RUKR thumbnail 1
  • LP5009RUKR thumbnail 2
  • LP5009RUKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LP5009RUKRRoHS

Manufacturer
MPN
LP5009RUKR
LCSC Part #
C701960
Packaging
WQFN-20-EP(3x3)
Customer #
Key Attributes
9/12-channel, 12-bit PWM ultra-low quiescent current I²C RGB LED driver
Datasheetpdf iconTI LP5009RUKR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingWQFN-20-EP(3x3)
Output Voltage0V~5.5V
FeaturesOver-Temperature Protection (OTP);Remove stroboscopic effect
Frequency - Switching29kHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels9
Topology-
Type-
Output Current35mA
Voltage - Input(DC)2.7V~5.5V
Constant Current Accuracy5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High-performance RGB LED drivers are required for smart home and other applications that adopt human-machine interaction. LED animation effects such as blinking, breathing, and chasing can greatly improve the user experience. Meanwhile, minimizing system noise is also crucial. The LP50xx device is a 9/12-channel constant current sink LED driver. The LP50xx device includes integrated color mixing and brightness control, and its pre-configured features simplify the software coding process. The integrated 12-bit, 29kHz PWM generator for each channel makes the LED colors smooth and vivid and eliminates audible noise. The LP50xx device controls each LED output with a 29kHz switching frequency and 12-bit PWM resolution, which helps achieve smooth dimming effects and eliminates audible noise. Independent color mixing and intensity control registers simplify software coding. When implementing the fade-in and fade-out breathing effect, the global R, G, B group control can significantly reduce the microcontroller load. The LP50xx device also implements the PWM phase-shift function, which helps reduce the input power budget when the LEDs are turned on simultaneously. The LP50xx device implements an automatic power-saving mode to achieve ultra-low quiescent current. When all channels are turned off for 30ms, the total power consumption of the device drops to 10μA, making the LP50xx device a potential choice for battery-powered end devices.

The LP50xx device is a 9 or 12-channel constant current sink LED driver. The LP50xx device includes all necessary power rails, an on-chip oscillator, and a two-wire serial I²C interface. The maximum constant current value for all channels is set by a single external resistor. Two hardware address pins allow up to four devices to be connected on the same bus. An automatic power-saving mode is implemented to keep the total current consumption below 10μA, making the LP50xx device a potential choice for battery-powered end devices.

The LP50xx device is optimized for RGB LEDs in terms of real-time effects and software. The LP50xx device controls each LED output with a 29kHz switching frequency and 12-bit PWM resolution, which helps achieve smooth dimming effects.

Features

AI Translation
  • Operating voltage range:
    • VCC range: 2.7V to 5.5V; EN, SDA, and SCL pins compatible with 1.8V, 3.3V, and 5V supply rails
    • Maximum output voltage: 6V
  • 12-channel high-accuracy constant current sinks
    • Maximum current per channel: 25.5mA across the full VCC range
    • Maximum current per channel: 35mA when VCC ≥ 3.3V
    • Device-to-device accuracy: ±5%; channel-to-channel accuracy: ±5%
  • Integrated 12-bit, 29kHz PWM generator per channel
  • Ultra-low quiescent current:
    • Shutdown mode: 1μA (maximum), EN low
    • Power-save mode: 10μA (typical), EN high with all LEDs off for more than 30ms
  • Independent color mixing register per channel
  • Independent brightness control register per RGB LED module
  • Selectable logarithmic or linear dimming control
  • Integrated three-phase PWM phase-shifting scheme
  • 3 programmable groups (R, G, B) for easy per-color software control
  • 2 external hardware address pins supporting up to 4 devices
  • Broadcast slave address for simultaneous configuration of multiple devices

Applications

AI Translation
  • Smart speakers (with voice assistant)
  • Smart home appliances
  • Video doorbells
  • Electronic smart locks
  • Smoke and heat detectors
  • STB and DVR
  • Smart routers
  • Handheld devices
In-Stock: 3,037
3,037 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8627$ 0.86
10+$ 0.6876$ 6.88
30+$ 0.6$ 18.00
100+$ 0.5124$ 51.24
500+$ 0.4606$ 230.30
1,000+$ 0.433$ 433.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$