LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 4232-393F product image
Images for reference only

API Delevan 4232-393F

Manufacturer
MPN
4232-393F
LCSC Part #
C7019556
Packaging
SMD,3.5x2.7mm
Customer #
Key Attributes
FIXED IND 39uH 139mA 10.8Ω SMD,3.5x2.7mm
DatasheetAPI Delevan 4232-393F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5777$ 11.58
200+$ 4.6205$ 924.10
500+$ 4.4659$ 2232.95
1,000+$ 4.3887$ 4388.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,3.5x2.7mm
Current Rating139mA
Inductance39uH
Tolerance±1%
DC Resistance(DCR)10.8Ω

Features

AI Translation
  • Maximum weight: 0.1g
  • Operating temperature range: -55°C ~ +125°C
  • Current rating at ambient temperature 90°C with 35°C temperature rise
  • Maximum power dissipation at ambient temperature 90°C: 0.168W (phenolic), 0.287W (iron)
  • Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%